SMBJ33A-HF

Comchip Technology
750-SMBJ33A-HF
SMBJ33A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 33V 600W SMB UNI-DIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
40.6 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Peak Pulse Current: 11.3 A
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.338 $3.38
$0.215 $21.50
$0.172 $86.00
$0.145 $145.00
Full Reel (Order in multiples of 3000)
$0.121 $363.00
$0.11 $660.00
$0.104 $936.00
$0.095 $2,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.