ES2AB-HF

Comchip Technology
750-ES2AB-HF
ES2AB-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 2A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMB/DO-214AA
50 V
2 A
Super Fast Recovery Rectifier
Single
1 V
60 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: CSFB201-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES2xB-HF Superfast Recovery Rectifiers

Comchip Technology ES2xB-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 2A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMB/DO-214AA packages well suited for automated assembly.

In Stock: 1,246

Stock:
1,246 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.76 $0.76
$0.523 $5.23
$0.331 $33.10
$0.205 $102.50
$0.152 $152.00
Full Reel (Order in multiples of 3000)
$0.105 $315.00
$0.096 $576.00
$0.088 $792.00
$0.083 $1,992.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.