CZRT55C24-G
Images are for reference only
See Product Specifications
See Product Specifications
750-CZRT55C24-G
CZRT55C24-G
Mfr.:
Description:
Zener Diodes 0.41W, VR=24V
Zener Diodes 0.41W, VR=24V
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.41 | $0.41 | |
| $0.282 | $2.82 | |
| $0.179 | $17.90 | |
| $0.113 | $56.50 | |
| $0.099 | $99.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.064 | $192.00 | |
| $0.058 | $348.00 | |
| $0.049 | $441.00 | |
| $0.046 | $1,104.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
