CDBU0330
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBU0330
CDBU0330
Mfr.:
Description:
Schottky Diodes & Rectifiers SCHOTTKY 350mA 30V
Schottky Diodes & Rectifiers SCHOTTKY 350mA 30V
Datasheet:
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.45 | $0.45 | |
| $0.31 | $3.10 | |
| $0.196 | $19.60 | |
| $0.124 | $62.00 | |
| $0.108 | $108.00 | |
| $0.095 | $190.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.06 | $240.00 | |
| $0.053 | $424.00 | |
| $0.052 | $1,248.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
