CDBHM220L-G
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBHM220L-G
CDBHM220L-G
Mfr.:
Description:
Bridge Rectifiers MBS-2, VR=20V IO=2A
Bridge Rectifiers MBS-2, VR=20V IO=2A
Datasheet:
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541100090
- USHTS:
- 8541491050
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.60 | $1.60 | |
| $0.988 | $9.88 | |
| $0.651 | $65.10 | |
| $0.511 | $255.50 | |
| $0.437 | $437.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.354 | $1,062.00 | |
| $0.352 | $2,112.00 | |
| $0.345 | $3,105.00 | |
| $0.326 | $7,824.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
