B2S-G

Comchip Technology
750-B2S-G
B2S-G

Mfr.:

Description:
Bridge Rectifiers VR=200V, IO=0.8A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
B2S
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: