ACDBB560-HF
750-ACDBB560-HF
ACDBB560-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers Schottky Barrier Diodes 60V 5A
Schottky Diodes & Rectifiers Schottky Barrier Diodes 60V 5A
Datasheet:
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541400029
- USHTS:
- 8541100080
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.23 | $1.23 | |
| $0.876 | $8.76 | |
| $0.545 | $54.50 | |
| $0.376 | $188.00 | |
| $0.316 | $316.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.221 | $663.00 | |
| $0.204 | $1,224.00 | |
| $0.203 | $1,827.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
