XAL7030-222MEC
Images are for reference only
See Product Specifications
See Product Specifications
994-XAL7030-222MEC
XAL7030-222MEC
Mfr.:
Description:
Power Inductors - SMD 2.2uH Shld 20% 12.9A 15.07mOhms AECQ2
Power Inductors - SMD 2.2uH Shld 20% 12.9A 15.07mOhms AECQ2
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2,363Expected 8/31/2026
-
Factory Lead-Time:
-
40Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.79 | $2.79 | |
| $2.37 | $23.70 | |
| $2.19 | $54.75 | |
| $1.63 | $163.00 | |
| $1.58 | $395.00 | |
| Full Reel (Order in multiples of 400) | ||
| $1.58 | $632.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
