EPL3015-223MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-EPL3015-223MLC
EPL3015-223MLC
Mfr.:
Description:
Power Inductors - SMD 22uH Shld 20% 740mA 662mOhms AECQ2
Power Inductors - SMD 22uH Shld 20% 740mA 662mOhms AECQ2
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,754
-
Stock:
-
1,754 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.60 | $1.60 | |
| $1.37 | $13.70 | |
| $1.24 | $31.00 | |
| $0.965 | $96.50 | |
| $0.891 | $222.75 | |
| $0.874 | $437.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.743 | $1,486.00 | |
| $0.718 | $2,872.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.34
Min:
1
Honduras
