CMPZ5242B TR PBFREE
Images are for reference only
See Product Specifications
See Product Specifications
610-CMPZ5242B
CMPZ5242B TR PBFREE
Mfr.:
Description:
Zener Diodes 350mV 12V
Zener Diodes 350mV 12V
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 13,529
-
Stock:
-
13,529 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.42 | $0.42 | |
| $0.187 | $1.87 | |
| $0.163 | $16.30 | |
| $0.122 | $61.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.108 | $324.00 | |
| $0.101 | $606.00 | |
| $0.09 | $810.00 | |
| $0.067 | $1,608.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
