CT3288RA
Images are for reference only
See Product Specifications
See Product Specifications
510-CT3288RA
CT3288RA
Mfr.:
Description:
Test Probes OPROBE x10 LT Grey 500MHz 1.2m READOUT
Test Probes OPROBE x10 LT Grey 500MHz 1.2m READOUT
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 9030900000
- USHTS:
- 9030908911
- JPHTS:
- 903090000
- KRHTS:
- 9030909000
- TARIC:
- 9030900000
- BRHTS:
- 90309090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
3
-
Factory Lead-Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $92.00 | $92.00 |
Honduras
