GL042F33IDT

CTS Electronic Components
774-GL042F33IDT
GL042F33IDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 4.194304 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4.1943 MHz
18 pF
30 PPM
30 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.56 $0.56
$0.475 $4.75
$0.451 $11.28
$0.41 $41.00
$0.388 $97.00
$0.369 $184.50
Full Reel (Order in multiples of 1000)
$0.331 $331.00
$0.329 $658.00
$0.322 $1,610.00