632L3I050M00000
Images are for reference only
See Product Specifications
See Product Specifications
774-632L3I050M00000
632L3I050M00000
Mfr.:
Description:
Standard Clock Oscillators 50MHz 3.3V 50ppm
Standard Clock Oscillators 50MHz 3.3V 50ppm
Datasheet:
Compliance Codes
- CNHTS:
- 8542391090
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 605
-
Stock:
-
605Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5,795Expected 8/31/2026
-
Factory Lead-Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.48 | $1.48 | |
| $1.28 | $12.80 | |
| $1.18 | $29.50 | |
| $1.11 | $111.00 | |
| $1.03 | $257.50 | |
| $1.00 | $500.00 | |
| $0.958 | $958.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.878 | $2,634.00 | |
| $0.852 | $5,112.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
