PCI6150-BB66BC G

862-PCI6150-BB66BC-G
PCI6150-BB66BC G

Mfr.:

Description:
PCI Interface IC PCI to PCI Bridge 32Bit 66MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PBGA-256
0 C
+ 70 C
Tray
Brand: Broadcom / Avago
Data Bus Width: 32 bit
Maximum Clock Frequency: 66 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PCI Interface IC
Factory Pack Quantity: 900
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Bridge - PCI to PCI
Unit Weight: 1.724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: