MF-R500
Images are for reference only
See Product Specifications
See Product Specifications
652-MFR500
MF-R500
Mfr.:
Description:
Resettable Fuses - PPTC 30V 5A-HD 40A MAX
Resettable Fuses - PPTC 30V 5A-HD 40A MAX
Datasheet:
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
In Stock: 3,210
-
Stock:
-
3,210Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
9,000Expected 10/6/2026
-
Factory Lead-Time:
-
4Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.55 | $0.55 | |
| $0.503 | $5.03 | |
| $0.417 | $20.85 | |
| $0.385 | $38.50 | |
| $0.346 | $86.50 | |
| $0.319 | $159.50 | |
| $0.295 | $295.00 | |
| $0.244 | $732.00 | |
| $0.243 | $1,458.00 |
Honduras
