MF-R017-2

Bourns
652-MF-R017-2
MF-R017-2

Fabricante:

Descripción:
Fusibles reajustables - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
MF-R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
3.2 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Cut Tape
Marca: Bourns
Diámetro: 7.4 mm
Altura: 12.7 mm
Longitud: 7.4 mm
Dp - Disipación de potencia : 480 mW
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 3000
Subcategoría: PPTC Resettable Fuses
Nombre comercial: Multifuse
Tipo: PTC Resettable Fuses
Ancho: 3.1 mm
Alias de las piezas n.º: MF-R017-2-99
Peso de la unidad: 125 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

MF-R Multifuse® PTC Resettable Fuses

Bourns MF-R Multifuse® PTC Resettable Fuses provide load protection almost anywhere there is a low-voltage power supply, including computers and peripherals, general electronics, and automotive applications. Bourns MF-R fuses feature radial leads and cured, flame-retardant epoxy polymer insulation that meets UL 94V-0 requirements. These fuses are RoHS compliant and halogen free.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

En existencias: 10,744

Existencias:
10,744 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.46 $0.46
$0.345 $3.45
$0.323 $16.15
$0.244 $24.40
$0.227 $56.75
$0.213 $106.50
$0.186 $186.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.177 $531.00
$0.157 $942.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
$0.40
Mín.:
1