ENA1D-B28-R00256

Bourns
652-ENA1D-B28-R00256
ENA1D-B28-R00256

Mfr.:

Description:
Encoders 256Cycle Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS: N
EN
Panel Mount
Optical Encoders
Incremental
256 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
1/4 in
Round / Plain
Without Switch
Brand: Bourns
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF
Product Type: Encoders
Shaft Length: 7/8 in
Size / Dimension: 21 mm x 16 mm
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns Sensors & Controls Product Line is announcing the end of
life for the Non-RoHS Model EN Optical Encoder. This
announcement is being prompted by vendor phase-out of cadmium
bearing resistive inks used in the design of the IRED element.
This notification affects all Non-RoHS Model EN Optical Encoder
part numbers. At this time, we are asking that customers assess
their needs for Non-RoHS part numbers and begin planning for
last time buy orders in accordance with the following dates:

Deadline for accepting final orders: June 1, 2012
Final shipments to be made by: December 15, 2012

All orders placed for Non-RoHS part numbers will be considered
NC/NR and may not be scheduled out. Last time buy orders will be
limited to stock and materials on hand.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-34

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
USHTS:
8536509020
TARIC:
8536501590
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.70 $58.70
$50.90 $254.50
$47.77 $477.70
$43.79 $1,094.75
$40.95 $2,047.50
$38.39 $3,839.00
$36.98 $9,245.00
500 Quote

Similar Products