4604-RC
Images are for reference only
See Product Specifications
See Product Specifications
542-4604-RC
4604-RC
Mfr.:
Description:
RF Inductors - Leaded 1.5uH 5%
RF Inductors - Leaded 1.5uH 5%
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 5,559
-
Stock:
-
5,559 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $1.95 | $1.95 | |
| $1.61 | $16.10 | |
| $1.40 | $35.00 | |
| $1.32 | $132.00 | |
| $1.20 | $360.00 | |
| $1.13 | $678.00 | |
| $1.06 | $1,272.00 | |
| $0.982 | $2,651.40 | |
| $0.966 | $4,926.60 |
Honduras

In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4