SLP3-300-250-R

Bivar
749-SLP3-300-250-R
SLP3-300-250-R

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .300 in., 3mm Round Lens, Round Face.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens
7.6 mm
Polycarbonate (PC)
Non Water Resistant
Brand: Bivar
Dimensions: 7.6 mm x 4.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 337

Stock:
337
Can Ship Immediately
On Order:
400
Expected 8/24/2026
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.56 $5.60
$0.444 $44.40
$0.364 $182.00
$0.332 $332.00
$0.322 $805.00
$0.309 $1,545.00
$0.287 $2,870.00
$0.278 $6,950.00