5BC

Bivar
749-5BC
5BC

Mfr.:

Description:
Multi-Color LEDs LED Thru-Hole 5mm Bi-Color HE Red/Grn

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Color LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
620 nm, 570 nm
140 deg
20 mA
1.7 V, 1.8 V
80 mW
Colorless
5 mm
Dome
Diffused
Brand: Bivar
Height: 8.5 mm
Length: 5 mm
Luminous Intensity: 8 mcd, 14 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Unit Weight: 298 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 234

Stock:
234 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.50 $5.00
$0.365 $36.50
$0.304 $152.00
$0.285 $285.00
$0.268 $670.00
$0.254 $1,270.00
$0.235 $2,350.00
$0.228 $5,700.00