SCIHP0735-R68M
Images are for reference only
See Product Specifications
See Product Specifications
530-SCIHP0735-R68M
SCIHP0735-R68M
Mfr.:
Description:
Power Inductors - SMD Inductor SMD 0.68uH 23A 5.5mohms 200KHz
Power Inductors - SMD Inductor SMD 0.68uH 23A 5.5mohms 200KHz
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.02 | $1.02 | |
| $0.878 | $8.78 | |
| $0.806 | $20.15 | |
| $0.652 | $65.20 | |
| $0.616 | $154.00 | |
| $0.528 | $264.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.45 | $450.00 | |
| $0.416 | $832.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
