FCBA1-0603F-R20J
Images are for reference only
See Product Specifications
See Product Specifications
530-FCBA1-0603F-R20J
FCBA1-0603F-R20J
Mfr.:
Description:
Power Inductors - SMD FIXED IND 200nH 200mA 1.55 MOHM
Power Inductors - SMD FIXED IND 200nH 200mA 1.55 MOHM
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8504508000
- TARIC:
- 8504500090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| $0.338 | $1,352.00 | |
Honduras
