F2D1-2012A-R82MC

Bel Signal Transformer
530-F2D1-2012A-R82MC
F2D1-2012A-R82MC

Mfr.:

Description:
Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 0.82uH 45A 0.48 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Inductor
Shielded
820 nH
20 %
- 40 C
+ 125 C
21.8 mm
18 mm
14.5 mm
Ferrite
Reel
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 320
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F2Dx High-Current Shielded SMD Inductors

Signal Transformer / Bel F2Dx High-Current Shielded SMD Inductors feature a flat-wire construction that maximizes current-carrying capability, reduces AC losses, and improves thermal efficiency. These Signal Transformer / Bel inductors enable high performance under high load conditions. F2Dx High-Current Shielded SMD Inductors are essential in electronic circuits designed to handle and manage substantial electrical currents. These inductors are widely used in applications requiring efficient power conversion, energy storage, and noise filtering. F2Dx inductors are built to withstand higher currents without significant losses or overheating.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 320)
$3.04 $972.80
$3.03 $1,939.20

Similar Products