5HTP 10-R

Bel Fuse
530-5HTP10-R
5HTP 10-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
5HTP
Ceramic Fuses
10 A
Time Delay / Slow Blow
250 VAC
1.5 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
70 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 5.1 mm
Indicator Style: Without Indicator
Length: 21 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0659R9100-13
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 282

Stock:
282 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.91 $0.91
$0.837 $8.37
$0.695 $34.75
$0.642 $64.20
$0.577 $144.25
$0.532 $266.00
$0.489 $489.00
$0.482 $964.00
$0.396 $1,980.00