TL50BLGYRAOS3ICQP

Banner Engineering
778-T50BLGYRAOS3ICQP
TL50BLGYRAOS3ICQP

Mfr.:

Description:
Tower Lights - Assembled Beacon Tower Light: Gray Housing, 3-Color Sealed; Omnidirectional Pulsed Audible Indicator w/ adjust; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; Colors: Green Yellow Red; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
TL50BL
Red, Yellow, Green
3 Color
Base Mount
5-pin M12 Pigtail
150 mm
165.8 mm
Bimodal
24 VAC/12 VDC to 30 VDC
IP67
Pulsed
Gray
Acrylonitrile Butadiene Styrene (ABS)
45 mA
3 Segment
Brand: Banner Engineering
Diameter: 50 mm
Illuminated: Illuminated
Lamp Type: LED
Mode: Triple
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 810049
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZ beacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light. 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$371.00 $371.00