Q25RW3LP W/15

Banner Engineering
778-Q25RW3LPW/15
Q25RW3LP W/15

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM Q25 Series: Polarized Retro; Range: 2 m; Input: 20-250 V ac; Output: SPST Solid-state Dark Operate; 4.5 m (15 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
2 m
Red LED
Solid State Relay-LO
Cable
4.5 m
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 50.2 mm
IP Rating: IP69K
Length: 25 mm
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Series: Q25
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 84546
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.00 $243.00