2532B

B&K Precision
615-2532B
2532B

Mfr.:

Description:
Benchtop Oscilloscopes

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
40 MHz
500 MS/s
Color TFT
100 VAC to 240 VAC
Digital Oscilloscope
North American Power Cord Included
Brand: B&K Precision
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2.27 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030201000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2532B Digital Storage Oscilloscopes

B&K Precision 2532B Digital Storage Oscilloscope delivers easy-to-use essential features and reliable performance at an affordable price. Model 2532B offers a bandwidth of 40MHz and a sampling rate of 500MS/s. Standard features include long waveform memory up to 32,000 points for each channel, digital filtering, 32 automatic measurements, advanced triggering, as well as five different math functions including FFT.

Availability

Stock: