ASX00061

Arduino
782-ASX00061
ASX00061

Mfr.:

Description:
Development Boards & Kits - Other Processors Arduino Nano Connector Carrier

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Add-On Boards
Bulk
Brand: Arduino
Dimensions: 43 mm x 28 mm
Interface Type: I2C, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: NANO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASX00061 Nano Connector Carrier

Arduino ASX00061 Nano Connector Carrier is a practical solution for expanding the capabilities of the Nano product family. The Arduino ASX00061 is plug-and-play compatible with Qwiic and Grove modules, making rapid prototyping easier than ever. Whether diving into MicroPython or Matter, building with the Modulino® nodes, or developing AI-powered applications, this carrier provides a simple platform for bringing ideas to life. The onboard microSD card slot unlocks possibilities for data logging, Edge AI, and real-time storage needs.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

In Stock: 46

Stock:
46
Can Ship Immediately
On Order:
500
Expected 8/21/2026
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.87 $13.87
$12.28 $307.00
$12.27 $1,227.00
$11.82 $2,955.00