ABX00029

Arduino
782-ABX00029
ABX00029

Mfr.:

Description:
Development Boards & Kits - ARM ARDUINO MKR WAN 1310

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
SAMD21
Brand: Arduino
Data Bus Width: 32 bit
Dimensions: 67.64 mm x 25 mm
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 109

Stock:
109 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.14 $50.14
$49.52 $1,238.00
$47.00 $11,750.00