HT23-595

Applied Motion
834-HT23-595
HT23-595

Mfr.:

Description:
Stepper Motors NEMA 23 High Torque Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase Hybrid
NEMA 23
Unipolar, Bipolar
53.8 oz-in, 76.5 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 18 in
Series: HT
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104020
TARIC:
8501109190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.32 $72.32
$66.48 $332.40
$64.32 $643.20
$63.18 $1,579.50
$62.03 $3,101.50
$61.11 $6,111.00