FNRCM4SXX2X

Apem
642-FNRCM4SXX2X
FNRCM4SXX2X

Mfr.:

Description:
Rocker Switches FNR Series Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Non-Illuminated
DP3T
(ON) - ON - (ON)
1 A
24 VDC
Solder Lug
Sealed
Gold
IP95K
Actuator Style: Concave
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Panel Cutout: 20 mm
Product Type: Rocker Switches
Series: FNR
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: