A0142N3SP

Apem
642-A0142N3SP
A0142N3SP

Mfr.:

Description:
LED Panel Mount Indicators INDUSTRIAL CONTROL A01 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
REACH - SVHC:
16 mm
Brand: Apem
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38
Can Ship Immediately
On Order:
50
Expected 10/14/2026
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.83 $31.83
$25.43 $254.30
$21.74 $2,174.00
$20.11 $10,055.00