SSM2212RZ-R7

Analog Devices
584-SSM2212RZ-R7
SSM2212RZ-R7

Mfr.:

Description:
Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOIC-8
NPN
Dual
20 mA
40 V
40 V
50 mV
200 MHz
- 40 C
+ 85 C
SSM2212
Reel
Cut Tape
MouseReel
Brand: Analog Devices
DC Collector/Base Gain hfe Min: 300 at 1 mA, 200 at 10 uA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SSM2212 Dual-Matched NPN Transistor

Analog Devices SSM2212 Dual-Matched NPN Transistors are dual, NPN-matched transistor pairs specifically designed to meet the requirements of ultra-low noise audio systems. With its extremely low input base spreading resistance (rbb' is typically 28Ω) and high current gain (hFE typically exceeds 600 at IC = 1mA), the SSM2212 can achieve outstanding signal-to-noise ratios. The high current gain results in superior performance compared to systems incorporating commercially available monolithic amplifiers.

In Stock: 1,000

Stock:
1,000
Can Ship Immediately
On Order:
4,000
Expected 9/17/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.40 $11.40
$7.88 $78.80
$6.20 $620.00
Full Reel (Order in multiples of 1000)
$5.06 $5,060.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$11.40
Min:
1

Similar Product

Analog Devices SSM2212RZ
Analog Devices
Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor