MAX74821ARMZ-R7

Analog Devices
584-MAX74821ARMZ-R7
MAX74821ARMZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps 5V CMOS, Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
5 V/us
80 uV
250 fA
5.5 V
1 mA
80 mA
85 dB
9 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX74821
Reel
Cut Tape
Brand: Analog Devices
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 150 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Part # Aliases: MAX74821ARMZ MAX74821ARMZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX74821 Input/Output Operational Amplifiers

Analog Devices MAX74821 Input/Output Operational Amplifiers are precision, low-noise, CMOS, dual rail-to-rail input/output, single-supply amplifiers. The 8-lead MSOP packaged MAX74821 features a very low offset voltage, low input voltage/current noise, and wide signal bandwidth. These amplifiers use Analog Devices' patented DigiTrim® trimming technique, which achieves superior precision without the switching noise associated with chopping or auto-zeroing techniques.

In Stock: 617

Stock:
617 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 617 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 617
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.52 $2.52
$1.87 $18.70
$1.71 $42.75
$1.53 $153.00
$1.45 $362.50
$1.41 $705.00
Full Reel (Order in multiples of 1000)
$1.41 $1,410.00

Similar Product

Analog Devices MAX74821ARMZ
Analog Devices
Operational Amplifiers - Op Amps 5V CMOS, Low Noise