LTC4274IUHF#PBF

Analog Devices
584-LTC4274IUHF#PBF
LTC4274IUHF#PBF

Mfr.:

Description:
Power Switch ICs - POE / LAN 1x IEEE 802.3at Pwr Over E Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE / LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
425 mA
3 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-38
Tube
Brand: Analog Devices
Operating Supply Current: 1.1 mA
Output Power: 130 mW
Product Type: Power Switch ICs - POE / LAN
Series: LTC4274
Factory Pack Quantity: 52
Subcategory: Switch ICs
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 400

Stock:
400 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.14 $15.14
$11.93 $119.30
$10.75 $268.75
$10.35 $1,076.40
$10.11 $2,628.60

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.25
Min:
1

Similar Product

Analog Devices LTC4274IUHF#TRPBF
Analog Devices
Power Switch ICs - POE / LAN 1x IEEE 802.3at Pwr Over E Cntr