LTC3314AACBZ-R7

Analog Devices
584-LTC3314AACBZ-R7
LTC3314AACBZ-R7

Mfr.:

Description:
Switching Voltage Regulators 5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm 2.7mm WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-30
Buck
500 mV to 5.5 V
4 A
1 Output
2.25 V
5.5 V
1.4 uA
2 MHz
- 40 C
+ 125 C
LTC3314
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 2.25 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3314 8A Step-Down DC/DC Regulator

Analog Devices Inc. LTC3314 8A Step-Down DC/DC Regulator features dual monolithic synchronous 4A step-down converters. The Analog Devices Inc. LTC3314 is housed in a small 2.2mm x 2.7mm package. The device features a constant frequency, peak current mode architecture, and the ability to achieve switching frequencies of up to 3MHz. The LTC3314 has unparalleled efficiency and fast transient response while requiring minimal external components. The device has the added benefit of being configured as a single output, 2-phase 8A step-down converter.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.09 $9.09
$7.04 $70.40
$6.53 $163.25
$5.96 $596.00
$5.69 $1,422.50
$5.53 $2,765.00
$5.38 $5,380.00
Full Reel (Order in multiples of 3000)
$5.10 $15,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.