LTC2984HLX#PBF

Analog Devices
584-LTC2984HLX#PBF
LTC2984HLX#PBF

Mfr.:

Description:
Board Mount Temperature Sensors Multi-Sensor Hi Accuracy Dig Temp Measur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.1 C
- 40 C
+ 125 C
LQFP-48
Serial, SPI
2.85 V
5.25 V
Remote
24 bit
No Shutdown
SMD/SMT
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Product: Temperature Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: LTC2984
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Monitor
Unit Weight: 144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LTC298x Digital Temperature Measurement Systems

Analog Devices Inc. LTC298x Digital Temperature Measurement Systems are used to directly digitize RTDs, thermocouples, thermistors, and diodes. The LTC298x can measure a wide variety of temperature sensors and digitally outputs with the results in °C or °F, with 0.1°C accuracy and 0.001°C resolution. Measure the temperature of virtually all standard (Type B, E, J, K, N, S, R, T) or custom thermocouples. The LTC298x automatically compensates for cold junction temperatures and linearizes the results. The device can also measure temperature with standard 2-, 3- or 4-wire RTDs, thermistors, and diodes. Analog Devices Inc. LTC2986 includes excitation current sources and fault detection circuitry appropriate for each type of temperature sensor.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

In Stock: 85

Stock:
85
Can Ship Immediately
On Order:
500
Expected 10/2/2026
Factory Lead-Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 585 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 505
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.69 $81.69
$68.91 $344.55
$62.21 $622.10
$58.36 $1,459.00
$56.61 $2,830.50
$54.45 $5,445.00
250 Quote