LTC2876CMS8E#TRPBF

584-C2876CMS8ETRPBF
LTC2876CMS8E#TRPBF

Mfr.:

Description:
RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MSOP-EP-8
LTC2876
Transceiver
20 Mb/s
1 Driver
1 Receiver
5.5 V
3 V
750 uA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Voltage: 3 V, 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS485, RS422
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: PROFIBUS RS485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2876 & LTC2877 RS485 Transceivers

Analog Devices Inc. LTC2876 and LTC2877 RS485 Transceivers are PROFIBUS RS485 transceivers that meet test specifications for PROFIBUS-DP masters and PROFIBUS-DP slaves. The transceivers are fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). Analog Devices LTC2876/ LTC2877 supports all PROFIBUS data rates up to 12Mbps with operation up to 20Mbps.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$8.22
Min:
1

Similar Product

Analog Devices LTC2876CMS8E#PBF
Analog Devices
RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers