HMC788ACPSZ-EP-R7

Analog Devices
584-HMC788ACPSZ-EPR7
HMC788ACPSZ-EP-R7

Mfr.:

Description:
RF Amplifier 10 GHz gain block, Linr Drive/Gain Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 10 GHz
4.5 V to 5.5 V
87 mA
12 dB
7 dB
Gain Block Amplifiers
SMD/SMT
LFCSP-6
GaAs
18 dBm
30 dBm
- 40 C
+ 85 C
HMC788
Reel
Brand: Analog Devices
Development Kit: EV1HMC788ALP2
Input Return Loss: 9 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 760 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz to 10 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$54.34 $27,170.00

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$61.37
Min:
1

Similar Product

Analog Devices HMC788ACPSZ-EP-PT
Analog Devices
RF Amplifier 10 GHz gain block, Linr Drive/Gain Block