CMP401GSZ

Analog Devices
584-CMP401GSZ
CMP401GSZ

Mfr.:

Description:
Analog Comparators CMP401GS-REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
Open Drain
23 ns
General Purpose
7 V
16 V
8 mA
3.2 mA
4 mV
4 uA
- 40 C
+ 125 C
CMP401
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 60 dB
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 33 ns
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: Amplifier ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 2,525

Stock:
2,525 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.12 $11.12
$8.70 $87.00
$7.73 $193.25
$7.20 $691.20
$6.98 $2,010.24
$6.85 $3,616.80
$6.76 $6,814.08
2,544 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.12
Min:
1

Similar Product

Analog Devices CMP401GSZ-REEL
Analog Devices
Analog Comparators CMP401GS-REEL