ADSC571WCSWZ400

Analog Devices
584-ADSC571WCSWZ400
ADSC571WCSWZ400

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC ARM, 2x SHARC,450MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
ARM Cortex A5, SHARC+
2 Core
400 MHz
32 kB
32 kB
1.1 V
SMD/SMT
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310035
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 49

Stock:
49 Can Ship Immediately
Quantities greater than 49 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 49
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.09 $42.09
$36.00 $360.00
$34.49 $862.25