ADRF5515BCPZN-R7

Analog Devices
584-ADRF5515BCPZN-R7
ADRF5515BCPZN-R7

Mfr.:

Description:
RF Front End Dual-Channel, 3.3 GH z to 4.0 GHz, 20 W

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
3.3 GHz to 4 GHz
1 dB
5 V
36 mA, 86 mA
+ 105 C
SMD/SMT
LFCSP-40
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5515-EVALZ
Gain: 16 dB, 33 dB
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 29 dBm, 32 dBm
P1dB - Compression Point: 15 dBm, 18 dBm
Product Type: RF Front End
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

ADRF5515 Receiver Front-End

Analog Devices Inc. ADRF5515 Receiver Front-End is a dual-channel, integrated RF, front-end, multichip module designed for time-division duplexing (TDD) applications. The ADRF5515 Front End is configured in dual channels with a cascading, two-stage LNA and a high-power silicon SPDT switch.

In Stock: 736

Stock:
736 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 736 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 736
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.88 $23.88
$19.17 $191.70
$17.76 $444.00
$16.87 $1,687.00
$16.28 $4,070.00
$15.51 $7,755.00
Full Reel (Order in multiples of 750)
$15.51 $11,632.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$23.49
Min:
1