ADRF5021BCCZN-R7

Analog Devices
584-ADRF5021BCCZN-R7
ADRF5021BCCZN-R7

Fabricante:

Descripción:
Circuitos integrados de interruptores de RF High isolation SPDT, 30GHz, low cut-off

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Circuitos integrados de interruptores de RF
RoHS:  
SPDT
9 kHz
30 GHz
2 dB
60 dB
- 40 C
+ 85 C
SMD/SMT
LGA-20
Si
ADRF5021
Reel
Cut Tape
MouseReel
Marca: Analog Devices
Kit de desarrollo: ADRF5021-EVALZ
Voltaje de control alto: 5 V
Sensibles a la humedad: Yes
Número de interruptores: Dual
Tiempo apagado - Máx.: 1.1 us
Tiempo encendido - Máx.: 1.1 us
Corriente de suministro operativa: 100 uA
Tipo de producto: RF Switch ICs
Cantidad de empaque de fábrica: 500
Subcategoría: Wireless & RF Integrated Circuits
Voltaje de alimentación - Máx.: 5.4 V
Voltaje de alimentación - Mín.: 3 V
Peso de la unidad: 14 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

ADRF502x Silicon SPDT Switches

Analog Devices Inc. ADRF502x Silicon SPDT Switches are general-purpose SPDT switches that offer high isolation and a low insertion loss. Constructed using a non-reflective 50Ω design, the switches provide high linearity. The switches exhibit high power capabilities on both through and terminated paths. These broadband switches from Analog Devices require +3.3V and -2.5V (ADRF5020/21/24/25), or +3.3V and -3.3V (ADRF5026/27) dual supply voltages. They provide CMOS/LVTT logic-compatible control and are ideal for test instrumentation, VSATs, ECMs, and broadband telecommunications systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

En existencias: 767

Existencias:
767 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 767
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$135.66 $135.66
$116.94 $1,169.40
$112.38 $2,809.50
$110.81 $11,081.00
$110.72 $27,680.00
Envase tipo carrete completo (pedir en múltiplos de 500)
$101.12 $50,560.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Cut Tape
Disponibilidad:
En existencias
Precio:
$138.48
Mín.:
1

Producto similar

Analog Devices ADRF5021BCCZN
Analog Devices
Circuitos integrados de interruptores de RF High isolation SPDT, 30GHz, low cut-off