ADR4530ARZ-R7

Analog Devices
584-ADR4530ARZ-R7
ADR4530ARZ-R7

Fabricante:

Descripción:
Referencias de voltaje 3.0V Ultra Low Noise Voltage REF

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Referencias de voltaje
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
3 V
0.04 %
4 PPM / C
15 V
10 mA
- 40 C
+ 125 C
ADR4530
Reel
Cut Tape
MouseReel
Marca: Analog Devices
Corriente de suministro operativa: 950 uA
Tipo de producto: Voltage References
Cantidad de empaque de fábrica: 1000
Subcategoría: PMIC - Power Management ICs
Peso de la unidad: 540 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
Filipinas
País de difusión:
Irlanda
El país está sujeto a cambios en el momento del envío.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

ADR45xx Voltage References

Analog Devices Inc. ADR45xx Voltage References are high precision, low power voltage references. The series offers a ±0.02% maximum initial error, excellent temperature stability, and low output noise. The ADR45xx Voltage References feature a core topology that delivers high accuracy as well as industry-leading noise performance and temperature stability. The voltage references improve system accuracy over time and temperature variations with its low thermally induced output voltage hysteresis and low long-term output voltage. With a maximum operating current of 950μA, the ADR45xx series is well suited for use in portable equipment. Analog Devices Inc. ADR45xx Voltage References are available in a wide range of output voltages with an extended industrial temperature range of -40°C to +125°C.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

En existencias: 2,263

Existencias:
2,263 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
33 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$7.96 $7.96
$6.16 $61.60
$5.71 $142.75
$5.22 $522.00
$5.07 $1,267.50
Envase tipo carrete completo (pedir en múltiplos de 1000)
$4.70 $4,700.00
$4.62 $9,240.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$7.96
Mín.:
1

Producto similar

Analog Devices ADR4530ARZ
Analog Devices
Referencias de voltaje 3.0V Ultra Low Noise Voltage REF