ADR3420ARJZ-R2
Images are for reference only
See Product Specifications
See Product Specifications
584-ADR3420ARJZ-R2
ADR3420ARJZ-R2
Mfr.:
Description:
Voltage References 2.048V 0.60um CMOS 10ppm/C Voltage REF
Voltage References 2.048V 0.60um CMOS 10ppm/C Voltage REF
Datasheet:
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,166
-
Stock:
-
1,166 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $5.48 | $5.48 | |
| $3.82 | $38.20 | |
| $3.54 | $88.50 | |
| $3.27 | $327.00 | |
| Full Reel (Order in multiples of 250) | ||
| $3.26 | $815.00 | |
| $3.18 | $1,590.00 | |
| $3.14 | $3,140.00 | |
| $2.91 | $7,275.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.31
Min:
1
Honduras
