ADP7112ACBZ-1.8-R7
Images are for reference only
See Product Specifications
See Product Specifications
584-ADP7112ACBZ1.8R7
ADP7112ACBZ-1.8-R7
Mfr.:
Description:
LDO Voltage Regulators 20V 200mA LDO 1.8Vo
LDO Voltage Regulators 20V 200mA LDO 1.8Vo
Datasheet:
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 2,093
-
Stock:
-
2,093 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.00 | $2.00 | |
| $1.48 | $14.80 | |
| $1.35 | $33.75 | |
| $1.20 | $120.00 | |
| $1.13 | $282.50 | |
| $1.09 | $545.00 | |
| $1.07 | $1,070.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $1.07 | $3,210.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
