ADP198ACBZ-R7
Images are for reference only
See Product Specifications
See Product Specifications
584-ADP198ACBZ-R7
ADP198ACBZ-R7
Mfr.:
Description:
Power Switch ICs - Power Distribution 6V, 1A Pwr SW w\RCB 30us
Power Switch ICs - Power Distribution 6V, 1A Pwr SW w\RCB 30us
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- China
In Stock: 1,441
-
Stock:
-
1,441Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3,000Expected 10/16/2026
-
Factory Lead-Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.41 | $1.41 | |
| $1.03 | $10.30 | |
| $0.932 | $23.30 | |
| $0.826 | $82.60 | |
| $0.775 | $193.75 | |
| $0.745 | $372.50 | |
| $0.725 | $725.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.688 | $2,064.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.41
Min:
1
Honduras
