ADP1720ARMZ-3.3-R7

Analog Devices
584-ADP1720ARMZ3.3R7
ADP1720ARMZ-3.3-R7

Mfr.:

Description:
Linear Voltage Regulators 28Vin, 50mA LDO 3.3Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP1720
SMD/SMT
MSOP-8
1 Output
Positive
3.3 V
50 mA
Fixed
4 V
28 V
- 40 C
+ 125 C
35 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 602

Stock:
602 Can Ship Immediately
Quantities greater than 602 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1102
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.37 $2.37
$1.76 $17.60
$1.61 $40.25
$1.44 $144.00
$1.36 $340.00
$1.32 $660.00
Full Reel (Order in multiples of 1000)
$1.26 $1,260.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.