ADP150ACBZ-3.0-R7

Analog Devices
584-ADP150ACBZ-3.0R7
ADP150ACBZ-3.0-R7

Mfr.:

Description:
Linear Voltage Regulators 150mA LDO 3.0Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP150
SMD/SMT
WLCSP-4
1 Output
Positive
3 V
150 mA
Fixed
2.2 V
5.5 V
- 40 C
+ 85 C
10 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Line Regulation: 0.05 %/V
Load Regulation: 0.002 %/mA
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 68.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADP150 Ultra-low Noise Linear Regulators

Analog Devices ADP150 features ultra-low noise, low dropout (LDO) linear regulators operating from 2.2V to 5.5V. ADP150's low 105mV dropout voltage at 150mA load increases efficiency and enables operation over a wide input voltage range. The ADP150 delivers ultra-low noise performance without compromising PSRR or line and load transient performance. The ADP150 regulators use an innovative circuit topology to achieve 9μV ultra-low noise performance without the need for an additional noise bypass capacitor. ADP150's circuit topology makes the regulators ideal for noise-sensitive analog and RF applications. Offering ultra-low noise and quiescent current consumption, ADP150 regulators help maximize battery life in portable applications. Designed for stable operation with tiny 1μF ± 30% ceramic input and output capacitors, ADP150 regulators meet the requirements of high-performance, space-constrained applications. The ADP150 regulators are ideal for mobile phones, digital cameras and audio devices, portable & battery-powered equipment, post-DC-to-DC regulation, portable medical devices, and RF, PLL, VCO and clock power supplies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 7,426

Stock:
7,426 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 7426
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.28 $1.28
$0.929 $9.29
$0.841 $21.03
$0.744 $74.40
$0.698 $174.50
$0.67 $335.00
$0.65 $650.00
Full Reel (Order in multiples of 3000)
$0.618 $1,854.00
$0.617 $3,702.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.