ADM7170ACPZ-4.2-R7

Analog Devices
584-ADM7170ACPZ4.2R7
ADM7170ACPZ-4.2-R7

Mfr.:

Description:
LDO Voltage Regulators 0.5A Hi PSRR FT LDO 4.2Vo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
4.2 V
500 mA
1 Output
Positive
700 uA
2.3 V
6.5 V
Fixed
- 40 C
+ 125 C
42 mV
ADM7170
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM717x 6.5V CMOS LDOs

Analog Devices Inc. ADM717x Low Dropout Linear Regulators (LDO) operate from 2.3V to 6.5V and deliver up to 500mA of output current. These high output current LDOs are ideal for regulation of high-performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Based on an advanced proprietary architecture, these devices provide high power supply rejection, low noise, and achieve excellent line and load transient response within a small 4.7μF ceramic output capacitor. The output noise of these LDO regulators is 5μ Vrms, and is independent of the output voltage. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 664

Stock:
664 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.43 $3.43
$2.58 $25.80
$2.37 $59.25
$2.13 $213.00
$2.02 $505.00
$1.99 $995.00
$1.87 $1,870.00
Full Reel (Order in multiples of 1500)
$1.82 $2,730.00
$1.79 $5,370.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.